Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8412NGLE

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 19.4CFM 12dB (80 X 80 X 25.4mm)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 15V 19.4CFM 12dB (80 X 80 X 25.4mm)
Search Keywords: 8412NGLE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8412NGLE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 80 x 80 x 25.4 mm
Voltage Rating: 12 V
Power Rating: 0.5 W
Maximum Airflow: 19.4 CFM
Noise Level: 12 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8412NGLE RoHS compliant?
Yes, 8412NGLE is RoHS compliant.
What is the lead time for 8412NGLE?
The standard lead time for 8412NGLE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 669
Ships today, if you order in
MOQ for out of Stock Qty:
9
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$52.95
5
$37.38
9
$34.02
18
$27.07
27
$27.00
36 +
$23.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!