- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NGH
ebm-papst
8412NGH
DC Fan Axial Sintec Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Sintec Bearing 12V 8V to 13.2V 46.5CFM 37dB 80 X 80 X 25.4mm High Speed
Search Keywords: 8412NGH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NGH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:46.5 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Frequently Asked Questions
Is 8412NGH RoHS compliant?
Yes, 8412NGH is RoHS compliant.
What is the lead time for 8412NGH?
The standard lead time for 8412NGH is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for out of Stock Qty:
9
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$37.11
5
$35.88
9
$32.24
18
$27.43
27
$25.74
36 +
$23.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT