- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412NG
Description
+
DC Fan Axial Sintec-Sleeve Bearing - 12V - 8V to 15V - 40.6CFM - 32dB - 80 X 80 X 25.4mm - 3100RPM.
Search Keywords: 8412NG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412NG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2 W
-
Maximum Airflow:40.6 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$40.89
5
$29.63
10
$24.22
25
$22.37
50
$20.68
100
$20.37
250 +
$20.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Accessories