Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8412N/2GHP

Axial Fan - 12VDC - 82 x 80 x 25.4 mm - 19 dB - 45.9 CFM (1.29m³/min) - 4 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Axial Fan - 12VDC - 82 x 80 x 25.4 mm - 19 dB - 45.9 CFM (1.29m³/min) - 4 Wire Leads.
Search Keywords: 8412N2GHP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    8412N/2GHP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Category:
    DC Fan
  • Dimension:
    82 x 80 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.2 W
  • Maximum Airflow:
    46.5 CFM
  • Noise Level:
    37 dB
  • Special Features:
    Tachometer Output, PWM speed control
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8412N/2GHP RoHS compliant?
Yes, 8412N/2GHP is RoHS compliant.
What is the lead time for 8412N/2GHP?
The standard lead time for 8412N/2GHP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
MOQ for out of Stock Qty:
9
12 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$46.16
5
$40.24
9
$39.84
18
$39.45
27
$39.36
36 +
$33.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!