- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412N/2
Description
+
DC Fan Axial Sensor
Search Keywords: 8412N2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412N/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2 W
-
Maximum Airflow:40.6 CFM
-
Noise Level:32 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$47.24
5
$42.15
10
$40.90
25
$39.71
50
$34.68
100
$33.76
250 +
$27.25
Click for Quote
Log in
to unlock special pricing