- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8412GLV
Description
+
Axial Fan - 12VDC - 80 x 80 x 25 mm - 26cfm.
Search Keywords: 8412GLV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8412GLV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:0.8 W
-
Maximum Airflow:21 CFM
-
Noise Level:20 dB
-
Special Features:VARIOFAN
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$30.57
20
$29.30
39
$28.13
192
$27.01
574 +
$25.88
Click for Quote
Log in
to unlock special pricing