- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8318/2
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 32CFM 36dB 80 X 80 X 32mm
Search Keywords: 83182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8318/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:2.6 W
-
Maximum Airflow:32 CFM
-
Noise Level:36 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$57.96
5
$51.72
10
$50.18
25
$48.03
50
$42.60
100
$41.46
250 +
$33.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments