- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8318
ebm-papst
8318
DC Fan Axial Ball Bearing - 48V - 36V to 56V - 31.8CFM - 36dB - 80 X 80 X 32mm - 3300RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8318 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 80 x 80 x 32 mm |
| Voltage Rating: | 48 V |
| Power Rating: | 3 W |
| Maximum Airflow: | 31.8 CFM |
| Noise Level: | 36 dB |
| Special Features: | None |
| Termination: | Terminals |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |
-
End of Life: Final orders must be placed by 12/11/2026