- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8315100214
Description
+
AxiACi120R - Fan - Axial - 115/230VAC - 84cfm - 2.7W0.42A - 2700rpm - 120x120x38mm - Ball Bearing
Search Keywords: 8315100214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8315100214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
9
$145.52
18
$89.55
27
$70.90
36 +
$69.48
Click for Quote
Log in
to unlock special pricing