- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8315100209
ebm-papst
8315100209
AxiTwin Fan - Axial - 48VDC - 321cfm - 127W2.65A - 11000rpm - 100x100x90mm - Ball Bearing
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
AxiTwin Fan - Axial - 48VDC - 321cfm - 127W2.65A - 11000rpm - 100x100x90mm - Ball Bearing
Search Keywords: 8315100209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8315100209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414909080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is 8315100209 RoHS compliant?
Yes, 8315100209 is RoHS compliant.
What is the lead time for 8315100209?
The standard lead time for 8315100209 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1,013.61
6
$1,011.09
12
$533.62
18
$366.99
24 +
$359.64
Click for Quote
Log in
to unlock special pricing