- Home ›
- All Products›
- 8315100166
ebm-papst
8315100166
80x80x38mm, axial fan, IP68, 48V, 25W, 103cfm free air, PWM control input, open collector tacho output, free 310mm wires
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8315100166 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | EU |
Supplier's Standard Package:
|
36 |