- Home ›
- All Products›
- 8315100162
ebm-papst
8315100162
80x80x38mm, axial fan, IP68, 24V, 25W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8315100162 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |