- Home ›
- All Products›
- 8315100161
ebm-papst
8315100161
80x80x38mm, axial fan, IP68, 12V, 23W min, 38W max, 118cfm free air, PWM control input, open collector tacho output, free 310m ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8315100161 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |