- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8315100142
ebm-papst
8315100142
Axial Fan - 120x120x38mm - 24V - 30W Min. - 35W Max. - 203CFM Free Air - PWM Control Input - Open Collector Tacho Output - Fre ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8315100142 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |