Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8314U

DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 31.8CFM, 2.7W, 3300RPM, Ball Bearing, IP68

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
DC Fans Tubeaxial Fan, 80x80x32mm, 24VDC, 31.8CFM, 2.7W, 3300RPM, Ball Bearing, IP68
Search Keywords: 8314U
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8314U
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 32 mm
Voltage Rating: 24 V
Power Rating: 2.1 W
Maximum Airflow: 28.3 CFM
Noise Level: 34 dB
Special Features: IP54
Termination: Lead Wires
Housing Material: Plastic
IP Rating: IP54
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8314U discontinued?
Yes, 8314U from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8314U RoHS compliant?
Yes, 8314U is RoHS compliant.
What is the lead time for 8314U?
The standard lead time for 8314U is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Can Ship immediately
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$55.81
5
$53.65
10
$51.71
20
$50.36
50
$46.25
100 +
$45.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!