- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8314HR
Description
+
Fan Tubeaxial - 24VDC - Square - 80mm L x 80mm H - Ball - 47.1 CFM (1.32m³/min) - 5000 RPM - 48.0 dB(A) - 2 Wire Leads.
Search Keywords: 8314HR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8314HR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:6.4 W
-
Maximum Airflow:47.1 CFM
-
Noise Level:48 dB
-
Special Features:IP20
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP20
-
Operating Temperature:-20 to 60 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$70.92
5
$63.28
10
$61.39
25
$56.35
50
$52.04
100
$50.65
250 +
$40.83
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT