- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8314G
Description
+
DC Fan Axial Sintec-Sleeve Bearing 24V 12V to 28V 31.8CFM 36dB (80 X 80 X 32mm)
Search Keywords: 8314G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8314G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.5 W
-
Maximum Airflow:31.8 CFM
-
Noise Level:36 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$39.51
5
$38.18
10
$37.61
25
$36.85
50
$33.57
100
$33.04
250 +
$26.57
Click for Quote
Log in
to unlock special pricing