Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8314/19H

Axial Fan - 24VDC - 80 x 80 x 32 mm - 48 dB - 47.1 CFM (1.32m³/min) - 3 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
Axial Fan - 24VDC - 80 x 80 x 32 mm - 48 dB - 47.1 CFM (1.32m³/min) - 3 Wire Leads.
Search Keywords: 831419H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8314/19H
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Rotation Detect Signal Signal: Yes
Special Features: Speed/Rotation/Rotor-Lock Alarm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8314/19H discontinued?
Yes, 8314/19H from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8314/19H RoHS compliant?
Yes, 8314/19H is RoHS compliant.
What is the lead time for 8314/19H?
The standard lead time for 8314/19H is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
On Order:
413   can ship 12/14/26
25 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$86.68
5
$85.68
10
$78.08
20
$77.88
50
$77.69
100 +
$77.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!