- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312R
Description
+
DC Fan Ball Bearing 48V 2.6W 3300RPM 31.78CFM 36dBA Flange Mount
Search Keywords: 8312R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:2.6 W
-
Maximum Airflow:31.8 CFM
-
Noise Level:36 dB
-
Special Features:IP20
-
Termination:Terminals
-
Housing Material:Plastic
-
IP Rating:IP20
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$56.77
5
$50.66
10
$49.15
25
$47.04
50
$41.67
100
$40.56
250 +
$32.72
Click for Quote
Log in
to unlock special pricing