- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312M
Description
+
DC Fan Axial Ball Bearing 12V 6V to 15V 28.3CFM 34dB( 80 X 80 X 32mm) Middle Speed
Search Keywords: 8312M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:2.2 W
-
Maximum Airflow:28.3 CFM
-
Noise Level:34 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$41.76
5
$39.36
10
$38.76
25
$37.93
50
$34.38
100
$33.95
250 +
$27.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments