- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312HLU
ebm-papst
8312HLU
Fan, Axial, 12VDC, 80x80x32mm, 39.4cfm, 4.0W, 4200rpm, Ball Bearing, IP68
Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Certificate of Compliance
Description
+
Fan, Axial, 12VDC, 80x80x32mm, 39.4cfm, 4.0W, 4200rpm, Ball Bearing, IP68
Search Keywords: 8312HLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312HLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:4.0 W
-
Maximum Airflow:39.4 CFM
-
Noise Level:43 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP54
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
Is 8312HLU discontinued?
Yes, 8312HLU from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8312HLU RoHS compliant?
Yes, 8312HLU is RoHS compliant.
What is the lead time for 8312HLU?
The standard lead time for 8312HLU is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
17 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$110.46
5
$102.21
10
$99.25
20
$93.81
50
$84.45
100 +
$83.34
Click for Quote
Log in
to unlock special pricing