- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312HL-156
Description
+
Fan - Axial - 12VDC - 80x80x32mm - 39.43 CFM - 4W - 4200RPM - Ball Bearing - IP20
Search Keywords: 8312HL156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312HL-156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
2
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$63.33
5
$59.20
10
$57.42
25
$55.06
50
$49.39
100
$47.74
250 +
$37.64
Click for Quote
Log in
to unlock special pricing