Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
8312G by Ebm-Papst
Image is representational - see mfr. specs
Ebm-Papst

DC Fan Sintec-Sleeve Bearing 12V 2.5W 3300RPM 31.8CFM 36dB Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Sintec-Sleeve Bearing 12V 2.5W 3300RPM 31.8CFM 36dB Flange Mount
Search Keywords: 8312G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ebm-Papst
  • Part No:
    8312G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Category:
    DC Fan
  • Dimension:
    80 x 80 x 32 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.5 W
  • Maximum Airflow:
    31.8 CFM
  • Noise Level:
    36 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
€123.812
25
€34.507
50
€33.831
100
€32.521
150
€26.832
500 +
€25.272
Click for Quote
Log in to unlock special pricing