- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312/12HL-118
Description
+
Fan Tubeaxial - 12VDC - Square - 80mm L x 80mm H - Ball - 39.4 CFM (1.10m³/min) - 4200 RPM - 43.0 dB(A).
Search Keywords: 831212HL118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312/12HL-118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Special Features:Speed Sensor
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
14 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$53.85
5
$50.75
10
$49.98
25
$47.93
50
$44.31
100
$43.74
250 +
$35.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments