- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8312/12
Description
+
DC Fan Axial with Sensor Flange Mount
Search Keywords: 831212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8312/12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:12 V
-
Power Rating:2.6 W
-
Maximum Airflow:31.8 CFM
-
Noise Level:36 dB
-
Special Features:Speed Sensor
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$37.04
10
$36.94
25
$34.88
50
$32.98
100
$26.41
250 +
$25.70
Click for Quote
Log in
to unlock special pricing