Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

8312

DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance
Description +
DC Fans DC Tubeaxial Fan, 80x80x32mm, 12VDC, 31.8CFM, 2.6W, 36dBA, 3300RPM, Ball Bearing
Search Keywords: 8312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 8312
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 80 x 80 x 32 mm
Voltage Rating: 12 V
Power Rating: 2.6 W
Maximum Airflow: 31.8 CFM
Noise Level: 36 dB
Special Features: None
Termination: Terminals
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 8312 discontinued?
Yes, 8312 from Ebm-Papst is discontinued (end-of-life December 2026). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 8312 RoHS compliant?
Yes, 8312 is RoHS compliant.
What is the lead time for 8312?
The standard lead time for 8312 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Can Ship immediately
On Order:
2   can ship 12/11/26
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$71.22
5
$70.39
10
$60.38
25
$57.36
50
$52.84
100
$51.34
250 +
$51.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!