- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8218J/2H4P
Description
+
DC Fan Axial Ball Bearing 48V 20V to 58V 131CFM 71dB 80 X 80 X 38.15mm
Search Keywords: 8218J2H4P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8218J/2H4P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:48 V
-
Power Rating:36 W
-
Maximum Airflow:131 CFM
-
Noise Level:71 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
MOQ for out of Stock Qty:
9
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$118.64
5
$116.32
9
$108.54
18
$100.57
27
$100.31
36 +
$87.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT