- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8218J/2H3
Description
+
DC Fan Axial Ball Bearing 48V 20V to 58V 112CFM 66dB 80 X 80 X 38.15mm
Search Keywords: 8218J2H3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8218J/2H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:48 V
-
Power Rating:25 W
-
Maximum Airflow:112 CFM
-
Noise Level:66 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 6/18/26
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$111.58
5
$92.06
10
$89.17
20
$85.50
50
$81.14
100 +
$80.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT