- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8214JH4
ebm-papst
8214JH4
DC Fan Axial Ball Bearing - 24V - 12V to 27.6V - 131CFM - 71dB - 80 X 80 X 38.15mm.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8214JH4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 80 x 80 x 38.15 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 38 W |
| Maximum Airflow: | 131 CFM |
| Noise Level: | 71 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |