- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8214JH3
Description
+
The 8214JH3 is a 24 VDC, 80x80x38mm high-performance tubeaxial fan with an electronically commutated external rotor motor.
Search Keywords: 8214JH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8214JH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:24 V
-
Power Rating:26 W
-
Maximum Airflow:112 CFM
-
Noise Level:66 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
On Order:
22
can ship 7/6/26
29 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$93.18
5
$87.39
10
$84.90
36
$80.30
72
$70.95
108 +
$69.63
Click for Quote
Log in
to unlock special pricing