- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8214J/2H4
Description
+
DC Fan Axial Ball Bearing 24V 12V to 27.6V 131CFM 71dB 80 X 80 X 38.15mm
Search Keywords: 8214J2H4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8214J/2H4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:24 V
-
Power Rating:38 W
-
Maximum Airflow:131 CFM
-
Noise Level:71 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$78.74
5
$77.83
10
$77.07
20
$76.69
50
$76.30
100 +
$75.92
Click for Quote
Log in
to unlock special pricing