- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8212JH4
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38mm
Search Keywords: 8212JH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8212JH4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:39 W
-
Maximum Airflow:131 CFM
-
Noise Level:71 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$124.42
5
$122.38
9
$113.63
18
$105.28
27
$105.03
36 +
$104.76
Click for Quote
Log in
to unlock special pricing