- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8212JH3
Description
+
DC Fan Axial Ball Bearing 12V 6V to 13.8V 112CFM 66dB 80 X 80 X 38.15mm
Search Keywords: 8212JH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8212JH3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38.15 mm
-
Voltage Rating:12 V
-
Power Rating:25 W
-
Maximum Airflow:112 CFM
-
Noise Level:66 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$83.67
5
$80.44
10
$79.28
20
$77.14
50
$70.43
100 +
$69.99
Click for Quote
Log in
to unlock special pricing