- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8212J/2N
Description
+
Axial Fan - 12VDC - 80 x 80 x 38 mm - 55 dB - 78.0 CFM (2.18m³/min) - 3 Wire Leads.
Search Keywords: 8212J2N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:8212J/2N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:10 W
-
Maximum Airflow:77.7 CFM
-
Noise Level:55 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$55.26
5
$52.08
10
$51.29
25
$49.19
50
$46.38
100
$45.79
250 +
$37.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments