- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 8212J/2H4P
ebm-papst
8212J/2H4P
DC Fan Axial Ball Bearing 12V 6V to 13.8V 131CFM 71dB 80 X 80 X 38.15mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 8212J/2H4P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
36 |
| Category: | DC Fan |
| Dimension: | 80 x 80 x 38.15 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 39 W |
| Maximum Airflow: | 131 CFM |
| Noise Level: | 71 dB |
| Tachometer Signal: | Yes |
| PWM Control Signal: | Yes |
| Special Features: | Tachometer Output, PWM speed control |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |