- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 7855ES
Available Replacements
ebm-papst
7855ES
AC Fan Axial Ball Bearing 230V 191.29CFM 49dB 150 X 55mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 230V 191.29CFM 49dB 150 X 55mm
Search Keywords: 7855ES
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:7855ES
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:55 x 150 mm
-
Voltage Rating:230 V
-
Power Rating:45 W
-
Maximum Airflow:191CFM
-
Noise Level:49 dB
-
Special Features:Speed Signal
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Frequently Asked Questions
Is 7855ES discontinued?
Yes, 7855ES from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 7855ES?
The recommended replacement for 7855ES is W2S130-AA03-01 from ebm-papst, available from OnlineComponents.com.
Is 7855ES RoHS compliant?
Yes, 7855ES is RoHS compliant.
What is the lead time for 7855ES?
The standard lead time for 7855ES is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.