- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 78137-2-4039
Description
+
Thrml Mgmt Access Grill Guard 560mm Steel Wire
Search Keywords: 7813724039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:78137-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
Supplier Standard Pack:
1 -
Family:78137
-
Operating Temperature:N/A
-
Dimension:490 dia x 3.8 mm
-
Color:Chrome
-
Material:Plastic Coated Steel Wire
-
Density:N/R
-
Tensile Strength:N/R
-
Fits Fan Size:560 mm
-
Pressure:N/R
-
Dielectric Constant:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$93.00
5
$86.06
10
$83.56
20
$78.99
50
$71.07
100 +
$70.13
Click for Quote
Log in
to unlock special pricing