- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 78132-2-4039
Description
+
Fan Accessories Air Intake Finger Guard Grille, 355mm, Version 1
Search Keywords: 7813224039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:78132-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Chrome
-
Material:Plastic Coated Steel Wire
-
Fits Fan Size:400 mm
-
Dimension:345 dia x 2.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$45.53
5
$40.63
10
$39.42
30
$37.73
50
$32.85
100
$32.77
250 +
$25.67
Click for Quote
Log in
to unlock special pricing