- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 78130-2-4039
ebm-papst
78130-2-4039
Thrml Mgmt Access Grill Guard 310mm Steel Wire
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Grill Guard 310mm Steel Wire
Search Keywords: 7813024039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:78130-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Chrome
-
Family:78130
-
Density:N/R
-
Material:Plastic Coated Steel Wire
-
Operating Temperature:N/A
-
Dimension:280 dia x 2.8 mm
-
Tensile Strength:N/R
-
Dielectric Constant:N/A
-
Fits Fan Size:310 mm
-
Pressure:N/R
Frequently Asked Questions
Is 78130-2-4039 RoHS compliant?
Yes, 78130-2-4039 is RoHS compliant.
What is the lead time for 78130-2-4039?
The standard lead time for 78130-2-4039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$47.93
5
$43.68
10
$35.44
30
$33.64
50
$30.53
100
$30.45
250 +
$29.35
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT