- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 77709-2-4039
Description
+
Thrml Mgmt Access Grill Guard 300mm Black Phosphatized Steel Wire
Search Keywords: 7770924039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:77709-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
Supplier Standard Pack:
10 -
Color:Black
-
Pressure:N/R
-
Fits Fan Size:300 mm
-
Operating Temperature:N/A
-
Density:N/R
-
Dielectric Constant:N/R
-
Dimension:380 dia x 54 mm
-
Material:Plastic Coated Steel Wire
-
Family:77709
-
Tensile Strength:N/R
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$73.17
5
$65.29
10
$63.34
30
$58.14
50
$52.77
100
$51.36
250 +
$40.62
Click for Quote
Log in
to unlock special pricing