Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

7218N

The 7218N is a 48 VDC axial compact fan designed for thermal management applications.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 7218N is a 48 VDC axial compact fan designed for thermal management applications.
Search Keywords: 7218N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    7218N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Category:
    DC Fan
  • Dimension:
    55 x 150 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    12 W
  • Maximum Airflow:
    211CFM
  • Noise Level:
    53 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    DieCast Aluminum
  • Operating Temperature:
    -25 to 72 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 7218N RoHS compliant?
Yes, 7218N is RoHS compliant.
What is the lead time for 7218N?
The standard lead time for 7218N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
14 Weeks can ship 12/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$297.27
5
$296.52
8
$295.79
16
$156.59
24
$110.19
32 +
$107.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!