Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

714F

DC Fan Axial Sintec-Sleeve Bearing - 24V - 18V to 28V - 25.9CFM - 38dB - 70 X 70 X 15mm - 5300RPM.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing - 24V - 18V to 28V - 25.9CFM - 38dB - 70 X 70 X 15mm - 5300RPM.
Search Keywords: 714F
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 714F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Category: DC Fan
Dimension: 70 x 70 x 15 mm
Voltage Rating: 24 V
Power Rating: 1.5 W
Maximum Airflow: 25.9 CFM
Noise Level: 38 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 714F RoHS compliant?
Yes, 714F is RoHS compliant.
What is the lead time for 714F?
The standard lead time for 714F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 244
Can Ship immediately
On Order:
250   can ship 1/13/27
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.72
5
$32.38
10
$31.64
40
$29.74
80
$29.37
120
$29.01
280 +
$28.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!