- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 712F/2M-006
Description
+
DC Fan Axial Sintec Bearing 12V 8V to 13.8V 21.2CFM 32dB 70 X 70 X 15mm
Search Keywords: 712F2M006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:712F/2M-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.1 W
-
Maximum Airflow:21.2 CFM
-
Noise Level:32 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$40.04
5
$36.91
10
$32.05
25
$29.61
50
$26.54
100
$25.60
250 +
$25.47
Click for Quote
Log in
to unlock special pricing