- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 712F/2L-005
Description
+
DC Fan Axial Sintec Bearing - 12V - 8V to 13.8V - 16.5CFM - 25dB - 70 X 70 X 15mm - 3300RPM.
Search Keywords: 712F2L005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:712F/2L-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:0.6 W
-
Maximum Airflow:16.5 CFM
-
Noise Level:25 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
3
$47.34
5
$47.23
10
$47.10
20
$35.32
30
$32.98
40 +
$32.31
Click for Quote
Log in
to unlock special pricing