- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 712F
Description
+
DC axial fan, 12 V, 70 x 70 x 15 mm, 44 m³/h, 38 dB, sintec slide bearing, ebm-papst, 712 F
Search Keywords: 712F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:712F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Category:DC Fan
-
Dimension:70 x 70 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.7 W
-
Maximum Airflow:25.9 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Ships today, if you order in
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$29.45
5
$28.47
10
$28.05
25
$27.48
50
$25.03
100
$24.64
250 +
$19.79
Click for Quote
Log in
to unlock special pricing