- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 7118N
ebm-papst
7118N
DC Fan Axial Ball Bearing 48V 24V to 60V 211.9CFM 53dB 150 X 38mm
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 48V 24V to 60V 211.9CFM 53dB 150 X 38mm
Search Keywords: 7118N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:7118N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Fan
-
Dimension:150mm dia x 38 mm
-
Voltage Rating:48 V
-
Power Rating:12 W
-
Maximum Airflow:212 CFM
-
Noise Level:53 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-25 to 72 °C
Product Guides
+
Frequently Asked Questions
Is 7118N RoHS compliant?
Yes, 7118N is RoHS compliant.
What is the lead time for 7118N?
The standard lead time for 7118N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
MOQ for out of Stock Qty:
6
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$144.09
6
$141.74
12
$141.04
18
$132.35
24 +
$100.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT