- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 7114NU
Description
+
DC Fan Ball Bearing 24V 12W 2850RPM 181.28CFM 53dBA Flange Mount
Search Keywords: 7114NU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:7114NU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:150mm dia x 38 mm
-
Voltage Rating:24 V
-
Power Rating:12 W
-
Maximum Airflow:212 CFM
-
Noise Level:53 dB
-
Special Features:IP54
-
Termination:Lead Wires
-
Housing Material:Die-Cast Aluminum
-
IP Rating:IP54
-
Operating Temperature:-25 to 72 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$122.81
5
$118.06
10
$115.54
20
$113.22
50
$103.37
100 +
$102.73
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments