- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 7114NH
ebm-papst
7114NH
DC Fan Axial, Ball Bearing, Voltage: 24V, Flow rate: 247.2CFM, Noise: 58dB, Dimension: 150 x 38 x38mm, High Speed
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 7114NH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
24 |
| Category: | DC Fan |
| Dimension: | 150mm dia x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 19 W |
| Maximum Airflow: | 247CFM |
| Noise Level: | 58 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | DieCast Aluminum |
| Operating Temperature: | -25 to 72 °C |