- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 7114N/19-141
Description
+
Axial Fan - 24VDC - Square - 150 x 38 mm - 308 m3/h - 2850 RPM - 53.0 dB(A).
Search Keywords: 7114N19141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:7114N/19-141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$111.02
5
$79.97
10
$75.97
25
$72.17
50
$68.56
100 +
$65.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments