- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Fan Guards ›
- 69667-2-4039
ebm-papst
69667-2-4039
Thrml Mgmt Access Grill Guard 350mm Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Thrml Mgmt Access Grill Guard 350mm Steel
Search Keywords: 6966724039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:69667-2-4039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414901080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Plastic Coated Steel Wire
-
Pressure:N/R
-
Color:Black
-
Dielectric Constant:N/R
-
Fits Fan Size:350 mm
-
Family:69667
-
Dimension:422 dia x 6.5 mm
-
Tensile Strength:N/R
-
Density:N/R
-
Operating Temperature:N/A
Frequently Asked Questions
Is 69667-2-4039 RoHS compliant?
Yes, 69667-2-4039 is RoHS compliant.
What is the lead time for 69667-2-4039?
The standard lead time for 69667-2-4039 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
3
$120.10
5
$108.09
8
$94.58
10 +
$92.69
Click for Quote
Log in
to unlock special pricing